Part Details for 217841-2123 by WEC
Results Overview of 217841-2123 by WEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86130502123345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
| 68021-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
| 61082-123502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. |
Price & Stock for 217841-2123
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2266-217841-2123-ND
|
DigiKey | MIZU-P25 F-S 225MM 20 AWG LEAD U Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.6400 | Buy Now |