There are no models available for this part yet.
Overview of 2178700-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2178700-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7323
|
Newark | Ampower-Metrics Copper Compression Terminal |Amp Te Connectivity 2178700-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $6.9700 | Buy Now | |
DISTI #
2266-2178700-1-ND
|
DigiKey | AMPOWER-METRICS COPPER COMPRESSI Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$6.6400 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 82mm RoHS: Compliant |
15 Partner Stock |
|
$5.9000 / $11.4900 | Buy Now | ||
DISTI #
19010291
|
Verical | Ring Tongue Terminal 82mm RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 15 |
|
$6.2300 | Buy Now | |
DISTI #
21787001-TEC
|
TME | 2178700-1 Min Qty: 6 | 15 |
|
$7.2839 / $7.2850 | Buy Now | |
DISTI #
C1S757105756768
|
Chip1Stop | Terminals RoHS: Compliant | 15 |
|
$7.3200 | Buy Now | |
Master Electronics | Ring Tongue Terminal 82mm RoHS: Compliant |
15 Partner Stock |
|
$5.9000 / $11.4900 | Buy Now |