Part Details for 2179-1032-B-12 by RAF Electronic Hardware
Overview of 2179-1032-B-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2179IS#TRPBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am | |
LT2179CS#TRPBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am | |
LT2179CS#PBF | Analog Devices | 17µA Max, 4x, 1x S, Prec Op Am |
Price & Stock for 2179-1032-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2179-1032-B-12-ND
|
DigiKey | 5/16 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
447 In Stock |
|
$1.9068 / $2.4600 | Buy Now |
DISTI #
761-2179-1032-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 5/16 Hex X 1.00 Length RoHS: Compliant | 0 |
|
$1.6800 / $2.3400 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now |