Part Details for 217C-AE05 by Attend Technology Inc
Overview of 217C-AE05 by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2217CUP#TRPBF | Analog Devices | 16-B, 105Msps L N ADC | |
LTC4217CFE#TRPBF | Analog Devices | 2A Int Hot Swap Cntr | |
LT1217CS8#TRPBF | Analog Devices | L Pwr 10MHz C F Amp |
Price & Stock for 217C-AE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-217C-AE05CT-ND
|
DigiKey | USB TYPE C MID-MOUNT HYBRID , WA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
191 In Stock |
|
$1.8625 / $4.5300 | Buy Now |
DISTI #
217C-AE05
|
TME | Connector: USB C, socket, SMT,THT, angled, USB 3.1, IPX8 Min Qty: 1 | 0 |
|
$1.7100 / $2.2800 | RFQ |
|
NAC | USB Type C Mid-Mount Hybrid , Water Proof IPX7, 15u in., Reel RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$1.3300 / $1.4300 | Buy Now |