Part Details for 218-3341-09-0602J by 3M Interconnect
Overview of 218-3341-09-0602J by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 218-3341-09-0602J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7803
|
Newark | Dip Socket, 18 Position, Through Hole, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:218-3341 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 218-3341-09-0602J Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $19.4600 | Buy Now |
DISTI #
3M1801-ND
|
DigiKey | SOCKET ADAPTER 18DIP TO 18DIP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7100177209
|
Avnet Americas | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100177209) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-218-3341-09
|
Mouser Electronics | IC & Component Sockets RECPT FOR DIP SOCKET 18 Contact Qty. RoHS: Compliant | 0 |
|
$13.0200 / $19.9500 | Order Now |
DISTI #
7100177209
|
Avnet Americas | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100177209) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 218-3341-09-0602J
218-3341-09-0602J CAD Models
218-3341-09-0602J Part Data Attributes:
|
218-3341-09-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
218-3341-09-0602J
3M Interconnect
IC Socket, DIP18, 18 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |