-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE DIP SPST 25MA 24V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-8LPSTF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9647 | Buy Now |
DISTI #
218-8LPSTF
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD Tube - Rail/Tube (Alt: 218-8LPSTF) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6489 / $0.9286 | Buy Now |
DISTI #
774-218-8LPSTF
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 8-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, OFF, TUBE PACK RoHS: Compliant | 570 |
|
$0.9000 / $1.5500 | Buy Now |
|
Future Electronics | 218 Series 8-pole Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.9000 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
1000 In Stock |
|
$0.8600 / $1.3380 | Buy Now |
DISTI #
218-8LPSTF
|
Avnet Americas | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing SMD Tube - Rail/Tube (Alt: 218-8LPSTF) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6489 / $0.9286 | Buy Now |
DISTI #
218-8LPSTF
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6600 / $0.8100 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
1000 In Stock |
|
$0.8600 / $1.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-8LPSTF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-8LPSTF
CTS Corporation
SWITCH SLIDE DIP SPST 25MA 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 11.33 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 218-8LPSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-8LPSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-08LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTF vs 218-08LPST |
218-08LPSR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTF vs 218-08LPSR |
218-8LPSRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTF vs 218-8LPSRF |
SD08H0SBDR | SLIDE DIP SWITCH- | C&K | 218-8LPSTF vs SD08H0SBDR |
218-08LPSTR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTF vs 218-08LPSTR |
218-8LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTF vs 218-8LPSTJRF |
218-8LPS-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTF vs 218-8LPS-F |
218-8LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTF vs 218-8LPSTJF |
218-8LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-8LPSTF vs 218-8LPSJRF |
218-8LPSR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-8LPSTF vs 218-8LPSR |