Part Details for 218102-1020 by Molex
Overview of 218102-1020 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218102-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5719
|
Newark | Cable Assy, 2P Rcpt-Free End, 50Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 218102-1020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.6750 | Buy Now |
DISTI #
2181021020
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.05m 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021020) Min Qty: 4000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9178 / $1.0097 | Buy Now |
DISTI #
99AJ5719
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.05m 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5719) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$0.9720 | Buy Now |
DISTI #
538-218102-1020
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 2Ckt 50mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 37 |
|
$0.7530 / $1.5600 | Buy Now |
DISTI #
73245328
|
RS | Micro Lock to Micro Lock, 2mm Pitch, Single Row, 50mm Length, 3 Circuits | Molex Incorporated 218102-1020 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0300 / $1.4600 | RFQ |
DISTI #
MOL218102-1020
|
Heilind Electronics | CBL ASY,2 CKT,FEM-STRP,50MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$0.8154 / $0.8563 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.9690 / $1.1330 | Buy Now |
DISTI #
218102-1020
|
TTI | Rectangular Cable Assemblies 2mm SR 2Ckt 50mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$0.7300 / $1.2000 | Buy Now |
DISTI #
MOL218102-1020
|
Interstate Connecting Components | CBL ASY,2 CKT,FEM-STRP,50MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$0.8154 / $0.8563 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.9690 / $1.1330 | Buy Now |