Part Details for 218102-1023 by Molex
Overview of 218102-1023 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 218102-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5722
|
Newark | Cable Assy, 2P Rcpt-Free End, 300Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218102-1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.6340 | Buy Now |
DISTI #
99AJ5722
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.3m 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$0.8730 | Buy Now |
DISTI #
2181021023
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.3m 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021023) Min Qty: 3500 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7654 | Buy Now |
DISTI #
538-218102-1023
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 2Ckt 300mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 33 |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
73245331
|
RS | Micro Lock to Micro Lock, 2mm Pitch, Single Row, 300mm Length, 3 Circuits | Molex Incorporated 218102-1023 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.6800 | RFQ |
DISTI #
MOL218102-1023
|
Heilind Electronics | CBL ASY,2 CKT,FEM-STRP,300MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$1.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
125 Partner Stock |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
218102-1023
|
TTI | Rectangular Cable Assemblies 2mm SR 2Ckt 300mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
MOL218102-1023
|
Interstate Connecting Components | CBL ASY,2 CKT,FEM-STRP,300MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$1.1830 | Buy Now |
|
Master Electronics | RoHS: Compliant |
125 Partner Stock |
|
$1.1200 / $1.2900 | Buy Now |
Part Details for 218102-1023
218102-1023 CAD Models
218102-1023 Part Data Attributes
|
218102-1023
Molex
Buy Now
|
Compare Parts:
218102-1023
Molex
|
Samacsys Manufacturer | Molex |