Part Details for 218102-1053 by Molex
Overview of 218102-1053 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218102-1053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5737
|
Newark | Cable Assy, 5P Rcpt-Free End, 300Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:5Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218102-1053 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.4800 | Buy Now |
DISTI #
30AK0670
|
Newark | Cable Assy, 5P Rcpt-Free End, 300Mm Rohs Compliant: Yes |Molex 218102-1053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.3700 | Buy Now |
DISTI #
2181021053
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.3m 5 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021053) Min Qty: 2000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7206 / $2.1886 | Buy Now |
DISTI #
99AJ5737
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.3m 5 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5737) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.2800 | Buy Now |
DISTI #
538-218102-1053
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 5Ckt 300mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 50 |
|
$1.4900 / $1.9000 | Buy Now |
DISTI #
73245361
|
RS | Micro Lock Plus to Pigtail, 2mm Pitch, Single Row, 300mm Length, 3 Circuits | Molex Incorporated 218102-1053 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $3.2100 | RFQ |
DISTI #
MOL218102-1053
|
Heilind Electronics | CBL ASY,5 CKT,FEM-STRP,300MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$1.7067 / $1.8773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.0000 | Buy Now |
DISTI #
218102-1053
|
TTI | Rectangular Cable Assemblies 2mm SR 5Ckt 300mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.4900 / $1.5600 | Buy Now |
DISTI #
MOL218102-1053
|
Interstate Connecting Components | CBL ASY,5 CKT,FEM-STRP,300MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$1.7067 / $1.8773 | Buy Now |
Part Details for 218102-1053
218102-1053 CAD Models
218102-1053 Part Data Attributes
|
218102-1053
Molex
Buy Now
|
Compare Parts:
218102-1053
Molex
|
Samacsys Manufacturer | Molex |