Part Details for 218102-1062 by Molex
Overview of 218102-1062 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-810201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
70218-102LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
54121-810201900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 218102-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5741
|
Newark | Cable Assy, 6P Rcpt-Free End, 150Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 218102-1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.6100 | Buy Now |
DISTI #
99AJ5741
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$1.7800 / $2.0300 | Buy Now |
DISTI #
2181021062
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021062) Min Qty: 1850 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5902 | Buy Now |
DISTI #
538-218102-1062
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 6Ckt 150mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 1760 |
|
$1.6800 / $1.9100 | Buy Now |
DISTI #
73245370
|
RS | Micro Lock Plus to Pigtail, 2mm Pitch, Single Row, 150mm Length, 5 Circuits | Molex Incorporated 218102-1062 RoHS: Not Compliant Min Qty: 1850 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $3.4900 | RFQ |
DISTI #
MOL218102-1062
|
Heilind Electronics | CBL ASY,6 CKT,FEM-STRP,150MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$2.2345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.1000 / $2.4500 | Buy Now |
DISTI #
218102-1062
|
TTI | Rectangular Cable Assemblies 2mm SR 6Ckt 150mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$1.7300 / $1.8200 | Buy Now |
DISTI #
2181021062-MOL
|
TME | 218102-1062 Min Qty: 16 | 50 |
|
$2.6790 / $2.6798 | Buy Now |
DISTI #
MOL218102-1062
|
Interstate Connecting Components | CBL ASY,6 CKT,FEM-STRP,150MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$2.2345 | Buy Now |
Part Details for 218102-1062
218102-1062 CAD Models
218102-1062 Part Data Attributes
|
218102-1062
Molex
Buy Now
|
Compare Parts:
218102-1062
Molex
|
Samacsys Manufacturer | Molex |