Part Details for 218102-1064 by Molex
Overview of 218102-1064 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218102-1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5743
|
Newark | Cable Assy, 6P Rcpt-Free End, 600Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218102-1064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.2000 | Buy Now |
DISTI #
2181021064
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021064) Min Qty: 1350 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5490 / $3.2423 | Buy Now |
DISTI #
99AJ5743
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.7000 / $3.8500 | Buy Now |
DISTI #
538-218102-1064
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 6Ckt 600mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 48 |
|
$2.5400 / $4.7000 | Buy Now |
DISTI #
73245372
|
RS | Micro Lock Plus to Pigtail, 2mm Pitch, Single Row, 600mm Length, 5 Circuits | Molex Incorporated 218102-1064 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $4.7500 | RFQ |
DISTI #
MOL218102-1064
|
Heilind Electronics | CBL ASY,6 CKT,FEM-STRP,600MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$2.5284 / $2.7812 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.8700 / $3.3400 | Buy Now |
DISTI #
218102-1064
|
TTI | Rectangular Cable Assemblies 2mm SR 6Ckt 600mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$2.0500 / $3.2600 | Buy Now |
DISTI #
2181021064
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021064) Min Qty: 1350 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5490 / $3.2423 | Buy Now |
DISTI #
99AJ5743
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 6 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5743) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.7000 / $3.8500 | Buy Now |