There are no models available for this part yet.
Overview of 218111-0800 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-811121750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
70218-1118LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
70218-1112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 24 Positions. |
Price & Stock for 218111-0800 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9485
|
Newark | Cable Assy, 8Pos Plug-Free End, 75Mm Rohs Compliant: Yes |Molex 218111-0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 998 |
|
$2.3300 / $3.5500 | Buy Now | |
DISTI #
62AJ6399
|
Newark | 8 Circuit Picoblade P:Blunt Cable 75Mm Rohs Compliant: Yes |Molex 218111-0800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now | |
DISTI #
2181110800
|
Avnet Americas | Cable Assembly 28AWG 0.075m 8Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110800) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7768 | Buy Now | |
DISTI #
538-218111-0800
|
Mouser Electronics | Rectangular Cable Assemblies 8 CIRCUIT PICOBLADE P:BLUNT CABLE 75MM RoHS: Compliant | 52 |
|
$1.8500 / $2.3500 | Buy Now | |
DISTI #
MOL218111-0800
|
Heilind Electronics | 8 CIRCUIT PICOBLADE P:BLUNT CA | Americas - 0 in Stock |
|
$2.0739 / $2.2812 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $2.5900 | Buy Now |
CAD Models for 218111-0800 by Molex
Part Data Attributes for 218111-0800 by Molex
218111-0800
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218111-0800MolexVS
-