There are no models available for this part yet.
Overview of 218111-0804 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT | |
XAL8080-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 3432, |
Price & Stock for 218111-0804 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9489
|
Newark | Cable Assy, 8Pos Plug-Free End, 425Mm Rohs Compliant: Yes |Molex 218111-0804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$2.6900 / $4.0900 | Buy Now | |
DISTI #
62AJ6403
|
Newark | 8 Circuit Picoblade P:Blunt Cable 425Mm Rohs Compliant: Yes |Molex 218111-0804 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now | |
DISTI #
2181110804
|
Avnet Americas | Cable Assembly 28AWG 0.425m 8Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110804) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0471 | Buy Now | |
DISTI #
538-218111-0804
|
Mouser Electronics | Rectangular Cable Assemblies 8 CIRCUIT PICOBLADE P:BLUNT CABLE 425MM RoHS: Compliant | 81 |
|
$2.1300 / $2.7100 | Buy Now | |
DISTI #
MOL218111-0804
|
Heilind Electronics | 8 CIRCUIT PICOBLADE P:BLUNT CA | Americas - 0 in Stock |
|
$2.3893 / $2.6282 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $2.9900 | Buy Now |
CAD Models for 218111-0804 by Molex
Part Data Attributes for 218111-0804 by Molex
218111-0804
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218111-0804MolexVS
-