There are no models available for this part yet.
Overview of 2181110802 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for 2181110802 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2181110802-ND
|
DigiKey | 8 CIRC PICOBLADE PLUG:PIGTAIL 22 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
72 In Stock |
|
$1.5760 / $3.3600 | Buy Now | |
DISTI #
2181110802
|
Avnet Americas | Cable Assembly 28AWG 0.225m 8Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110802) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8925 | Buy Now |
CAD Models for 2181110802 by Molex
Part Data Attributes for 2181110802 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|