Part Details for 2181120504 by Molex
Overview of 2181120504 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2181120504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181120504-ND
|
DigiKey | 5 CIRC PICOBLADE RECP:PIGTAIL 42 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$1.7844 / $3.3000 | Buy Now |
DISTI #
53AJ6412
|
Avnet Americas | Cable Assembly UL 1061 0.425m 28AWG 5POS Wire to Board Receptacle Bag - Bulk (Alt: 53AJ6412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 588 Partner Stock |
|
$2.4500 / $2.8000 | Buy Now |
DISTI #
2181120504
|
Avnet Americas | Cable Assembly UL 1061 0.425m 28AWG 5POS Wire to Board Receptacle Bag - Bulk (Alt: 2181120504) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5214 | Buy Now |
DISTI #
218112-0504
|
TTI | Rectangular Cable Assemblies 5 CIRCUIT PICOBLADE R:BLUNT CABLE 425MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$1.6200 / $2.0400 | Buy Now |
DISTI #
2181120504
|
Avnet Abacus | Cable Assembly UL 1061 0.425m 28AWG 5POS Wire to Board Receptacle Bag (Alt: 2181120504) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804660448
|
Chip1Stop | Other wires/cables | 100 |
|
$1.1600 / $1.6900 | Buy Now |