Part Details for 2181120704 by Molex
Overview of 2181120704 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2181120704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181120704-ND
|
DigiKey | 7 CIRC PICOBLADE RECP:PIGTAIL 42 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
380 In Stock |
|
$1.5628 / $2.2200 | Buy Now |
DISTI #
2181120704
|
Avnet Americas | Cable Assembly UL 1061 0.425m 28AWG 7POS Wire to Board Receptacle Bag - Bulk (Alt: 2181120704) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
218112-0704
|
TTI | Rectangular Cable Assemblies 7 CIRCUIT PICOBLADE R:BLUNT CABLE 425MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$2.0500 / $2.5300 | Buy Now |
DISTI #
C1S549805438846
|
Chip1Stop | Rectangular Cable Assemblies | 500 |
|
$3.7800 / $4.0600 | Buy Now |