There are no models available for this part yet.
Overview of 2181120904 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2181120904 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2181120904-ND
|
DigiKey | 9 CIRC PICOBLADE RECP:PIGTAIL 42 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
467 In Stock |
|
$1.9600 / $4.1100 | Buy Now | |
DISTI #
53AJ6432
|
Avnet Americas | Cable Assembly UL 1061 0.425m 28AWG 9POS Wire to Board Receptacle Bag - Bulk (Alt: 53AJ6432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 985 Partner Stock |
|
$2.6000 / $2.9300 | Buy Now | |
DISTI #
2181120904
|
Avnet Americas | Cable Assembly UL 1061 0.425m 28AWG 9POS Wire to Board Receptacle Bag - Bulk (Alt: 2181120904) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3192 | Buy Now | |
DISTI #
218112-0904
|
TTI | Rectangular Cable Assemblies 9 CIRCUIT PICOBLADE R:BLUNT CABLE 425MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.1200 | Buy Now | |
DISTI #
2181120904
|
Avnet Abacus | Cable Assembly UL 1061 0.425m 28AWG 9POS Wire to Board Receptacle Bag (Alt: 2181120904) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805182114
|
Chip1Stop | Other wires/cables | 100 |
|
$2.4000 | Buy Now |
CAD Models for 2181120904 by Molex
Part Data Attributes for 2181120904 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|