Part Details for 2182160220 by Molex
Overview of 2182160220 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2182160220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2182160220CT-ND
|
DigiKey | MICRO-FIT+DR SMT VT NAIL 2CKT TI Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1668 In Stock |
|
$3.9838 / $6.9800 | Buy Now |
DISTI #
2182160220
|
Avnet Americas | Connector Power Header 2 Position 3mm Solder Straight Surface Mount - Tape and Reel (Alt: 2182160220) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.4693 | Buy Now |
DISTI #
76464478
|
Verical | Connector Header 3mm 2 Position Vertical Surface Mount Micro-Fit+ Dual Row RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$4.0000 / $4.0800 | Buy Now |
DISTI #
70370153
|
Verical | Connector Header 3mm 2 Position Vertical Surface Mount Micro-Fit+ Dual Row RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 5 |
|
$3.5730 | Buy Now |
DISTI #
218216-0220
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Dual Row 2 Ckts (Sn) Plating Glow-Wire Solder Nail Blk Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1800 In Stock |
|
$3.9800 / $4.8900 | Buy Now |
DISTI #
MOL218216-0220
|
Interstate Connecting Components | 2P VERT SMT HDR,3.0MM,2 ROW SOLDR NAIL,SN,BLK | 450 |
|
$4.2340 / $4.3623 | Buy Now |
DISTI #
2182160220
|
Avnet Abacus | Connector Power Header 2 Position 3mm Solder Straight Surface Mount (Alt: 2182160220) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810630448
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1800 |
|
$4.2800 / $4.3600 | Buy Now |
DISTI #
C1S549807627295
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 5 |
|
$4.3600 | Buy Now |
Part Details for 2182160220
2182160220 CAD Models
2182160220 Part Data Attributes
|
2182160220
Molex
Buy Now
Datasheet
|
Compare Parts:
2182160220
Molex
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):12.5A | |
Body Breadth | 0.346 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.386 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |