-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2182160230CT-ND
|
DigiKey | MICRO-FIT+DR SMT VT CLIP 2CKT TI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8659 In Stock |
|
$3.5281 / $6.3000 | Buy Now |
DISTI #
2182160230
|
Avnet Americas | Connector Power Header 2 Position 3mm Solder Straight Surface Mount (Alt: 2182160230) Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$4.4413 | Buy Now |
DISTI #
V99:2348_27195181
|
Arrow Electronics | Conn Wire to Board HDR 2 POS Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2310 | Americas - 1800 |
|
$2.3850 / $3.3591 | Buy Now |
DISTI #
68404639
|
Verical | Conn Wire to Board HDR 2 POS Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 1800 |
|
$3.3591 | Buy Now |
DISTI #
73575409
|
Verical | Conn Wire to Board HDR 2 POS Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$3.4700 / $3.5400 | Buy Now |
DISTI #
218216-0230
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Dual Row 2 Ckts (Sn) Plating Glow-Wire Press Clip Blk Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1800 In Stock |
|
$3.6100 / $4.4100 | Buy Now |
DISTI #
2182160230
|
Avnet Americas | Connector Power Header 2 Position 3mm Solder Straight Surface Mount (Alt: 2182160230) Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | 0 |
|
$4.4413 | Buy Now |
DISTI #
MOL218216-0230
|
Interstate Connecting Components | VERT SMT HDR,3.0MM,2POS,SN MTG CLIP, DBL ROW,MICROFIT+ | 450 |
|
$3.6693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy