There are no models available for this part yet.
Overview of 2182160420 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2182160420 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2182160420CT-ND
|
DigiKey | MICRO-FIT+DR SMT VT NAIL 4CKT TI Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1306 In Stock |
|
$4.5697 / $8.0100 | Buy Now | |
DISTI #
2182160420
|
Avnet Americas | Connector Power Header 4 Position 3mm Solder Straight Surface Mount - Tape and Reel (Alt: 2182160420) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.9795 | Buy Now | |
DISTI #
MOL218216-0420
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL218216-0420 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
218216-0420
|
TTI | Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Dual Row 4 Ckts (Sn) Plating Glow-Wire Solder Nail Blk Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 1800 In Stock |
|
$4.5700 / $5.6100 | Buy Now | |
DISTI #
2182160420
|
Avnet Abacus | Connector Power Header 4 Position 3mm Solder Straight Surface Mount (Alt: 2182160420) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549807627329
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 183 |
|
$4.8000 / $5.4300 | Buy Now |
CAD Models for 2182160420 by Molex
Part Data Attributes for 2182160420 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
RATED CURRENT(POWER):12.5A
|
Body Breadth
|
0.346 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.504 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|