Part Details for 218323-1082 by Molex
Overview of 218323-1082 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218323-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ6894
|
Newark | Cable Assy, 8P Rcpt-Free End, 300Mm, Connector To Connector:Duraclik Isl Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218323-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.7700 | Buy Now |
DISTI #
538-218323-1082
|
Mouser Electronics | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 300mm Lgth 8 Crcts WH RoHS: Compliant | 1244 |
|
$2.7500 / $5.0900 | Buy Now |
DISTI #
72641846
|
RS | DuraClik ISL to Pigtail Cable Assembly, 2mm Pitch, 300mm Length, 8 Circuits | Molex Incorporated 218323-1082 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6100 / $5.1500 | RFQ |
DISTI #
MOL218323-1082
|
Heilind Electronics | DURA-CLIK ISL R-S 8CKT 300MM D | Americas - 0 in Stock |
|
$2.7411 / $3.0151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.1700 / $3.6800 | Buy Now |
DISTI #
218323-1082
|
TTI | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 300mm Lgth 8 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$3.0100 / $3.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.1700 / $3.6800 | Buy Now |
DISTI #
10158501
|
TestEquity LLC | Molex 218323-1082 Dura-Clik Isl R-S 8 Circuit, 300mm, Disc Sn | 50 |
|
$3.3900 | Buy Now |