There are no models available for this part yet.
Overview of 218323-1083 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108313-HMC311ST89 | Analog Devices | HMC311ST89 Evaluation PCB | |
108347-HMC465LP5 | Analog Devices | HMC465LP5 EVALUATION PCB ASSEM | |
108349-HMC450QS16G | Analog Devices | HMC450QS16G Evaluation PCB |
Price & Stock for 218323-1083 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ6895
|
Newark | Cable Assy, 8P Rcpt-Free End, 600Mm, Connector To Connector:Duraclik Isl Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218323-1083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.1100 | Buy Now | |
DISTI #
538-218323-1083
|
Mouser Electronics | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 600mm Lgth 8 Crcts WH RoHS: Compliant | 985 |
|
$2.9900 / $4.2500 | Buy Now | |
DISTI #
72641847
|
RS | DuraClik ISL to Pigtail Cable Assembly, 2mm Pitch, 600mm Length, 8 Circuits | Molex Incorporated 218323-1083 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $6.1400 | RFQ | |
DISTI #
MOL218323-1083
|
Heilind Electronics | DURA-CLIK ISL R-S 8CKT 600MM D | Americas - 0 in Stock |
|
$3.5437 / $3.5966 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.7800 / $4.4100 | Buy Now | ||
DISTI #
218323-1083
|
TTI | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 600mm Lgth 8 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.7700 | Buy Now | |
DISTI #
2183231083-MOL
|
TME | 218323-1083 Min Qty: 25 | 50 |
|
$4.7210 / $4.7237 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.7800 / $4.4100 | Buy Now |