Part Details for 218323-1103 by Molex
Overview of 218323-1103 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218323-1103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ6898
|
Newark | Cable Assy, 10P Rcpt-Free End, 600Mm, Connector To Connector:Duraclik Isl Receptacle To Free End, No. Of Positions:10Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218323-1103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.6000 | Buy Now |
DISTI #
538-218323-1103
|
Mouser Electronics | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 600mm Lgth 10 Crcts WH RoHS: Compliant | 21 |
|
$4.6200 / $7.9200 | Buy Now |
DISTI #
72641853
|
RS | DuraClik ISL to Pigtail Cable Assembly, 2mm Pitch, 600mm Length, 10 Circuits | Molex Incorporated 218323-1103 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $8.3400 | RFQ |
DISTI #
MOL218323-1103
|
Heilind Electronics | DURA-CLIK ISL R-S 10CKT 600MM | Americas - 0 in Stock |
|
$4.4373 / $4.8811 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.6700 / $5.4400 | Buy Now |
DISTI #
218323-1103
|
TTI | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 600mm Lgth 10 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.6700 / $5.4400 | Buy Now |
DISTI #
10158505
|
TestEquity LLC | Molex 218323-1103 Rectangular Cable Assemblies Dura-Clik Isl R-S 10 Circuit, 6 | 50 |
|
$4.9900 | Buy Now |