There are no models available for this part yet.
Overview of 218397-1020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 218397-1020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ6906
|
Newark | Cable Assy, 2P Rcpt-Free End, 50Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 218397-1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.5970 | Buy Now | |
DISTI #
538-218397-1020
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 2CKT 50 RoHS: Compliant | 25 |
|
$0.8760 / $1.6400 | Buy Now | |
DISTI #
72641859
|
RS | Pico SPOX to Pigtail Off the Shelf Cable Assembly, 1.5mm Pitch, 50mm Length | Molex Incorporated 218397-1020 RoHS: Not Compliant Min Qty: 3700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.5800 | RFQ | |
DISTI #
MOL218397-1020
|
Heilind Electronics | PICO-SPOX 1.5 R-S 2CKT 50MM DI | Americas - 0 in Stock |
|
$0.8811 / $0.9252 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$1.0800 / $1.2400 | Buy Now | ||
DISTI #
218397-1020
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 2CKT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$0.8400 / $0.9700 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$1.0800 / $1.2400 | Buy Now |
CAD Models for 218397-1020 by Molex
Part Data Attributes for 218397-1020 by Molex
218397-1020
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218397-1020MolexVS
-