Part Details for 218397-1062 by Molex
Overview of 218397-1062 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218397-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6928
|
Newark | Cable Assy, 6P Rcpt-Free End, 150Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 218397-1062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2100 | Buy Now |
DISTI #
538-218397-1062
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 15 RoHS: Compliant | 38 |
|
$1.8800 / $2.6900 | Buy Now |
DISTI #
72641901
|
RS | Pico SPOX to Pigtail Off the Shelf Cable Assembly, 1.5mm Pitch, 150mm Length | Molex Incorporated 218397-1062 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $3.5200 | RFQ |
DISTI #
MOL218397-1062
|
Heilind Electronics | PICO-SPOX 1.5 R-S 6CKT 150MM D | Americas - 0 in Stock |
|
$1.8733 / $2.0606 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
218397-1062
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 15 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.9600 / $2.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
10158556
|
TestEquity LLC | Molex 218397-1062 Rectangular Cable Assemblies Pico-Spox 1.5 Conn To Pigtail 6 Circuit, 15 | 50 |
|
$2.3200 | Buy Now |