Part Details for 218397-1063 by Molex
Overview of 218397-1063 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1063TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for 218397-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6929
|
Newark | Cable Assy, 6P Rcpt-Free End, 300Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218397-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.3100 | Buy Now |
DISTI #
538-218397-1063
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 30 RoHS: Compliant | 37 |
|
$1.8600 / $2.6100 | Buy Now |
DISTI #
72641902
|
RS | Pico SPOX to Pigtail Off the Shelf Cable Assembly, 1.5mm Pitch, 300mm Length | Molex Incorporated 218397-1063 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $3.8100 | RFQ |
DISTI #
MOL218397-1063
|
Heilind Electronics | PICO-SPOX 1.5 R-S 6CKT 300MM D | Americas - 0 in Stock |
|
$2.0285 / $2.2314 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.3100 / $2.6700 | Buy Now |
DISTI #
218397-1063
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 30 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.3400 | Buy Now |
DISTI #
2183971063-MOL
|
TME | 218397-1063 Min Qty: 15 | 50 |
|
$2.9308 / $2.9320 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.3100 / $2.6700 | Buy Now |