Part Details for 218397-1084 by Molex
Overview of 218397-1084 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
HMC1084LC4 | Analog Devices | Switch, SP4T | |
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for 218397-1084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6935
|
Newark | Cable Assy, 8P Rcpt-Free End, 600Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218397-1084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.9400 / $5.7100 | Buy Now |
DISTI #
538-218397-1084
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 8CKT 60 RoHS: Compliant | 20 |
|
$2.9100 / $4.4100 | Buy Now |
DISTI #
72641913
|
RS | Pico SPOX to Pigtail Off the Shelf Cable Assembly, 1.5mm Pitch, 600mm Length | Molex Incorporated 218397-1084 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 / $5.4400 | RFQ |
DISTI #
MOL218397-1084
|
Heilind Electronics | PICO-SPOX 1.5 R-S 8CKT 600MM D | Americas - 0 in Stock |
|
$3.1388 / $3.1857 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.3500 / $3.9000 | Buy Now |
DISTI #
218397-1084
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 8CKT 60 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.7100 / $3.3400 | Buy Now |
DISTI #
2183971084-MOL
|
TME | 218397-1084 Min Qty: 10 | 50 |
|
$4.1850 / $4.1861 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.3500 / $3.9000 | Buy Now |