Part Details for 2183971030 by Molex
Overview of 2183971030 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2183971030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2183971030-ND
|
DigiKey | PICO-SPOX 1.5 R-S 3CKT 50 Min Qty: 1 Lead time: 21 Weeks Container: Bag |
121 In Stock |
|
$0.8125 / $1.2500 | Buy Now |
DISTI #
70AJ6911
|
Avnet Americas | Cable Assembly UL 10002 0.05m 24AWG 3POS Wire to Board Receptacle Bag - Bulk (Alt: 70AJ6911) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$1.4800 | Buy Now |
DISTI #
2183971030
|
Avnet Americas | Cable Assembly UL 10002 0.05m 24AWG 3POS Wire to Board Receptacle Bag - Bulk (Alt: 2183971030) Min Qty: 3050 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8728 | Buy Now |
DISTI #
218397-1030
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 3CKT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
2183971030
|
Avnet Abacus | Cable Assembly UL 10002 0.05m 24AWG 3POS Wire to Board Receptacle Bag (Alt: 2183971030) RoHS: Compliant Min Qty: 3050 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805449772
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$1.2600 | Buy Now |
DISTI #
C1S549805928853
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$1.1900 | Buy Now |