There are no models available for this part yet.
Overview of 2183971044 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2183971044 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2183971044-ND
|
DigiKey | PICO-SPOX 1.5 R-S 4CKT 60 Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2044 In Stock |
|
$1.5430 / $2.1900 | Buy Now | |
DISTI #
70AJ6920
|
Avnet Americas | Cable Assembly UL 10002 0.6m 24AWG 4POS Wire to Board Receptacle Bag - Bulk (Alt: 70AJ6920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.3000 | Buy Now | |
DISTI #
2183971044
|
Avnet Americas | Cable Assembly UL 10002 0.6m 24AWG 4POS Wire to Board Receptacle Bag - Bulk (Alt: 2183971044) Min Qty: 2050 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4376 | Buy Now | |
DISTI #
77768120
|
Verical | Cable Assembly UL 10002 0.6m 24AWG Wire to Board 4 POS F Crimp RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 50 |
|
$1.5802 / $1.6428 | Buy Now | |
DISTI #
61350497
|
Verical | Cable Assembly UL 10002 0.6m 24AWG Wire to Board 4 POS F Crimp RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 50 |
|
$1.9500 | Buy Now | |
DISTI #
61323253
|
Verical | Cable Assembly UL 10002 0.6m 24AWG Wire to Board 4 POS F Crimp RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2151 | Americas - 48 |
|
$1.2519 | Buy Now | |
DISTI #
218397-1044
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 4CKT 60 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.5700 / $1.9300 | Buy Now | |
DISTI #
2183971044
|
Avnet Abacus | Cable Assembly UL 10002 0.6m 24AWG 4POS Wire to Board Receptacle Bag (Alt: 2183971044) RoHS: Compliant Min Qty: 2050 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805494453
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$1.7900 | Buy Now | |
DISTI #
C1S549804662136
|
Chip1Stop | Rectangular Cable Assemblies | 48 |
|
$1.8800 | Buy Now |
CAD Models for 2183971044 by Molex
Part Data Attributes for 2183971044 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|