There are no models available for this part yet.
Overview of 218510-1041 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104130-HMC596LP4 | Analog Devices | HMC596LP4 Evaluation PCB | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADM1041ARQZ | Analog Devices | Power Supply Monitor & Load Sh |
Price & Stock for 218510-1041 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AJ0568
|
Newark | Cable Assy, 4P Rcpt-Free End, 100Mm, Connector To Connector:Milli-Grid Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:100Mm, Cable Length - Imperial:3.9" Rohs Compliant: Yes |Molex 218510-1041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.8520 | Buy Now | |
DISTI #
83AJ0568
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.1m 4Position Wire to Board Receptacle Bag - Bulk (Alt: 83AJ0568) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$1.3800 | Buy Now | |
DISTI #
2185101041
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.1m 4Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101041) RoHS: Compliant Min Qty: 2600 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0294 | Buy Now | |
DISTI #
538-218510-1041
|
Mouser Electronics | Rectangular Cable Assemblies MILLI-GRID DR R-S 4CKT 100MM RoHS: Compliant | 50 |
|
$1.0800 / $1.7300 | Buy Now | |
DISTI #
72880048
|
RS | Milli Grid to Pigtail, 2mm Pitch, Dual Row, 100mm, 4 Circuits, Black | Molex Incorporated 218510-1041 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.2600 | RFQ | |
DISTI #
MOL218510-1041
|
Heilind Electronics | MILLI-GRID DR R-S 4CKT 100MM D | Americas - 0 in Stock |
|
$1.2587 / $1.3217 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.5300 / $1.7800 | Buy Now | ||
DISTI #
61221687
|
Verical | Cable Assembly UL 10002 0.1m 24AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2152 | Americas - 50 |
|
$0.7036 | Buy Now | |
DISTI #
63482741
|
Verical | Cable Assembly UL 10002 0.1m 24AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 50 |
|
$1.5400 | Buy Now | |
DISTI #
218510-1041
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 4CKT 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.3800 | Buy Now |
CAD Models for 218510-1041 by Molex
Part Data Attributes for 218510-1041 by Molex
218510-1041
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218510-1041MolexVS
-