Part Details for 218510-1044 by Molex
Overview of 218510-1044 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 218510-1044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0571
|
Newark | Cable Assy, 4P Rcpt-Free End, 600Mm, Connector To Connector:Milli-Grid Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218510-1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$1.4800 | Buy Now |
DISTI #
83AJ0571
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.6m 4Position Wire to Board Receptacle Bag - Bulk (Alt: 83AJ0571) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$2.3200 | Buy Now |
DISTI #
2185101044
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.6m 4Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101044) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4622 | Buy Now |
DISTI #
538-218510-1044
|
Mouser Electronics | Rectangular Cable Assemblies MILLI-GRID DR R-S 4CKT 600MM RoHS: Compliant | 2020 |
|
$1.7100 / $2.8600 | Buy Now |
DISTI #
72900561
|
RS | Milli Grid to Pigtail, 2mm Pitch, Dual Row, 600.00mm, 4 Circuits, Black | Molex Incorporated 218510-1044 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $3.2100 | RFQ |
DISTI #
MOL218510-1044
|
Heilind Electronics | MILLI-GRID DR R-S 4CKT 600MM D | Americas - 0 in Stock |
|
$1.7067 / $1.8773 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.9800 / $2.2900 | Buy Now |
DISTI #
61332241
|
Verical | Cable Assembly UL 10002 0.6m 24AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2152 | Americas - 550 |
|
$0.9086 / $0.9192 | Buy Now |
DISTI #
61350500
|
Verical | Cable Assembly UL 10002 0.6m 24AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 50 |
|
$1.9700 | Buy Now |
DISTI #
218510-1044
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 4CKT 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.5900 / $1.9700 | Buy Now |
Part Details for 218510-1044
218510-1044 CAD Models
218510-1044 Part Data Attributes
|
218510-1044
Molex
Buy Now
|
Compare Parts:
218510-1044
Molex
|
Samacsys Manufacturer | Molex |