There are no models available for this part yet.
Overview of 2185101080 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2185101080 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2185101080-ND
|
DigiKey | MILLI-GRID DR R-S 8CKT 50MM DISC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
95 In Stock |
|
$1.5250 / $2.1700 | Buy Now | |
DISTI #
2185101080
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.05m 8Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101080) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7970 | Buy Now | |
DISTI #
218510-1080
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 8CKT 50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.4200 | Buy Now | |
DISTI #
2185101080
|
Avnet Abacus | Cable Assembly UL 10002 24AWG 0.05m 8Position Wire to Board Receptacle Bag (Alt: 2185101080) RoHS: Compliant Min Qty: 1600 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805477261
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$2.1900 | Buy Now | |
DISTI #
C1S549805577552
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$2.2400 | Buy Now |
CAD Models for 2185101080 by Molex
Part Data Attributes for 2185101080 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|