Part Details for 2185101081 by Molex
Overview of 2185101081 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2185101081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2185101081-ND
|
DigiKey | MILLI-GRID DR R-S 8CKT 100MM DIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14 In Stock |
|
$2.1770 / $4.0300 | Buy Now |
DISTI #
2185101081
|
Avnet Americas | Cable Assembly UL 10002 24AWG 0.1m 8Position Wire to Board Receptacle Bag - Bulk (Alt: 2185101081) RoHS: Compliant Min Qty: 1550 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8560 | Buy Now |
DISTI #
218510-1081
|
TTI | Rectangular Cable Assemblies MILLI-GRID DR R-S 8CKT 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0300 / $2.4900 | Buy Now |
DISTI #
2185101081
|
Avnet Abacus | Cable Assembly UL 10002 24AWG 0.1m 8Position Wire to Board Receptacle Bag (Alt: 2185101081) RoHS: Compliant Min Qty: 1550 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805474510
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$1.6500 / $2.2400 | Buy Now |
DISTI #
C1S549805659476
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$2.5100 | Buy Now |