Part Details for 2187307-1 by TE Connectivity
Overview of 2187307-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2187307-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4708
|
Newark | High Speed/Modular Conn Tinman Header Assy 4X16 |Amp Te Connectivity 2187307-1 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5700 | Buy Now |
DISTI #
80X3099
|
Newark | Tinman Header Assy 4X16 Open |Te Connectivity 2187307-1 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 | Buy Now |
DISTI #
2266-2187307-1-ND
|
DigiKey | CONN HEADER HD 192POS PCB Min Qty: 16 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
51 In Stock |
|
$19.9400 / $25.2100 | Buy Now |
DISTI #
A118404-ND
|
DigiKey | CONN HEADER HD 192POS PCB Min Qty: 16 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9868 | Buy Now |
DISTI #
2187307-1
|
Avnet Americas | TinMan Header Assy 4x16 Open - Rail/Tube (Alt: 2187307-1) RoHS: Compliant Min Qty: 576 Package Multiple: 192 Container: Tube | 0 |
|
$12.5972 | Buy Now |
DISTI #
571-2187307-1
|
Mouser Electronics | High Speed / Modular Connectors TinMan Header Assy 4x16 Open RoHS: Compliant | 0 |
|
$13.9000 | Order Now |
DISTI #
72135365
|
RS | Connector, Tinman Header Assy 4X16 Open | TE Connectivity 2187307-1 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8500 | RFQ |
|
Future Electronics | TinMan Header Assy 4x16 Open RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$12.6000 | Buy Now |
DISTI #
AMP2187307-1
|
Heilind Electronics | TINMAN HEADER ASSY 4X16 O | Americas - 0 in Stock |
|
$13.9039 | Buy Now |
|
Onlinecomponents.com | Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole RoHS: Compliant |
51 Partner Stock |
|
$12.9100 / $14.1300 | Buy Now |
Part Details for 2187307-1
2187307-1 CAD Models
2187307-1 Part Data Attributes
|
2187307-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2187307-1
TE Connectivity
Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.795 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.202 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 |