Part Details for 2187614-1 by TE Connectivity
Overview of 2187614-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2187614-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2187614-1-ND
|
DigiKey | SW PIR HDR BFP, 85OHM, 8X8 OEW Min Qty: 192 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.6818 | Buy Now |
DISTI #
2187614-1
|
Avnet Americas | Conn Backplane HDR 64 POS 1.1mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 2187614-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tube | 0 |
|
$23.2633 / $27.9948 | Buy Now |
DISTI #
571-2187614-1
|
Mouser Electronics | Headers & Wire Housings SW PIR HDR BFP, 85OHM, 8X8 OEW RoHS: Compliant | 0 |
|
$28.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$23.2000 | Buy Now |
DISTI #
AMP2187614-1
|
Heilind Electronics | SW PIR HDR BFP, 85OHM, 8X8 OEW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SW PIR HDR BFP, 85OHM, 8X8 OEW RoHS: Compliant | 0 |
|
$24.4700 / $67.0300 | Buy Now |
DISTI #
AMP2187614-1
|
Interstate Connecting Components | SW PIR HDR BFP, 85OHM, 8X8 OEW | 0 |
|
Buy Now | |
DISTI #
2187614-1
|
Avnet Asia | Conn Backplane HDR 64 POS 1.1mm Press Fit ST Thru-Hole (Alt: 2187614-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 9 Weeks, 4 Days | 0 |
|
$24.0933 / $27.1473 | Buy Now |
|
Master Electronics | SW PIR HDR BFP, 85OHM, 8X8 OEW RoHS: Compliant | 0 |
|
$24.4700 / $67.0300 | Buy Now |
Part Details for 2187614-1
2187614-1 CAD Models
2187614-1 Part Data Attributes:
|
2187614-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2187614-1
TE Connectivity
Board Connector, 128 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.98 inch | |
Body Depth | 0.452 inch | |
Body Length | 1.24 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .25A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Terminal Pitch | 3.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 |