There are no models available for this part yet.
Overview of 218886-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 218886-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
218886-000
|
Avnet Americas | TXR40AB45-1007BI - Bulk (Alt: 218886-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 2 Days Container: Bulk | 0 |
|
$205.0132 / $246.7108 | Buy Now | |
DISTI #
RYCTXR40AB45-1007BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB45-1007BI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR40AB45-1007BI |
17 In Stock |
|
$239.9300 / $290.7500 | Buy Now | ||
DISTI #
RYCTXR40AB45-1007BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AB45-1007BI | 0 |
|
Buy Now | ||
DISTI #
000000000005530070
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AB45-1007BI Min Qty: 1 | 0 |
|
$193.2500 / $268.2800 | Buy Now | |
DISTI #
218886-000
|
Avnet Abacus | (Alt: 218886-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TXR40AB45-1007BI |
17 In Stock |
|
$239.9300 / $290.7500 | Buy Now |