-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0770
|
Newark | Conn, Header, R/A, 5Pos, 1Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit+ 218989 Series Rohs Compliant: Yes |Molex 218989-0510 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
2189890510
|
Avnet Americas | Connector Power Header 5 Position 3mm Solder Right Angle Surface Mount (Alt: 2189890510) Min Qty: 11200 Package Multiple: 2240 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.8476 | Buy Now |
DISTI #
538-218989-0510
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 5 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant | 1643 |
|
$4.5700 / $7.7300 | Buy Now |
DISTI #
73901202
|
RS | Micro-Fit Right-Angle Header, Surface Mount, Single Row, 5 Circuits, Press Clip | Molex Incorporated 218989-0510 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $7.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2240 Partner Stock |
|
$3.6400 / $4.7200 | Buy Now |
DISTI #
218989-0510
|
TTI | Headers & Wire Housings Micro-Fit+ RA Header SMT 3mm Pitch Single Row 5 Ckts Matte (Sn) Plating Glow-Wire Press Clip Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Reel |
Americas - 2240 In Stock |
|
$3.8700 | Buy Now |
DISTI #
2189890510-MOL
|
TME | 218989-0510 Min Qty: 320 | 2240 |
|
$5.5771 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2912 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2240 Partner Stock |
|
$3.6400 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy