Datasheets
219-02MS by:

Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Part Details for 219-02MS by CTS Corporation

Overview of 219-02MS by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 219-02MS

219-02MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

219-02MS Part Data Attributes

219-02MS CTS Corporation
Buy Now Datasheet
Compare Parts:
219-02MS CTS Corporation Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Length 0.01 inch
Actuator Material POLYETHYLENE
Actuator Type MEDIUM
Additional Feature APPROVAL: UL
Body Breadth 6.55 mm
Body Height 4.05 mm
Body Length or Diameter 6.7 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load 0.1A@20VDC
Contact Function ON-OFF
Contact Resistance 0.025 mΩ
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 500VAC V
Electrical Life 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYETHYLENE
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TUBE
Sealing BOTTOM SEALED
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH
Terminal Finish Gold (Au)
Termination Type SOLDER

Alternate Parts for 219-02MS

This table gives cross-reference parts and alternative options found for 219-02MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-02MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2192MSTJRP Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 2192MSTJRP
219-2MSR Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2MSR
219-02LPSF Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-02LPSF
219-2ES Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2ES
219-2LPSTJRF Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2LPSTJRF
219-2MSTJF Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2MSTJF
MCDM(R)-02-T Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight SPC Multicomp 219-02MS vs MCDM(R)-02-T
219-02LPSTRF Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-02LPSTRF
219-2MST Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2MST
219-2LPSTJF Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation 219-02MS vs 219-2LPSTJF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 219-02MS by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 219-02MS by CTS Corporation

  • Please alert me when 219-02MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 219-02MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 219-02MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 219-02MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 219-02MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 219-02MS by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: