Part Details for 219-1-1-62-4-4-25-H-V by Sensata Circuit Breakers
Overview of 219-1-1-62-4-4-25-H-V by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-1-1-62-4-4-25-H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-1-1-62-4-4-25-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A 240VAC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3633 | Buy Now |
DISTI #
APX219-1-1-62-4-4-25-H-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5200 / $95.4900 | Buy Now |
DISTI #
000000000003423479
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$28.4300 / $88.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5200 / $95.4900 | Buy Now |