Part Details for 219-2-1-65F-4-5-5 by Sensata Circuit Breakers
Overview of 219-2-1-65F-4-5-5 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-2-1-65F-4-5-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-2-1-65F-4-5-5-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 240VAC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APX219-2-1-65F-4-5-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 5A 240VAC RoHS: Compliant | 0 |
|
$102.6400 / $218.8000 | Buy Now |
DISTI #
000000000000408823
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$74.3900 / $288.0800 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 5A 240VAC RoHS: Compliant | 0 |
|
$102.6400 / $218.8000 | Buy Now |