There are no models available for this part yet.
Overview of 219-2-9606-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-496-06LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 6 Positions | |
10122189-606TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Minitek® 2.00mm Pitch, Board To Board Connector, Receptacle, Vertical, Bottom Entry, Surface Mount, Double Row, 6 Positions.. | |
10127396-06H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 4HP+24S Right Angle, Press Fit |
Price & Stock for 219-2-9606-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000715000
|
Sager | Circuit Breakers | 0 |
|
Buy Now |