Part Details for 219-3-1-60-5-9-100 by Sensata Circuit Breakers
Overview of 219-3-1-60-5-9-100 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-60-5-9-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-219-3-1-60-5-9-100-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 480VAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$334.1600 / $354.2100 | Buy Now |
DISTI #
219-3-1-60-5-9-100-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 480VAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.7867 | Buy Now |
DISTI #
APX219-3-1-60-5-9-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-60-5-9-100 RoHS: Compliant |
2 Partner Stock |
|
$299.0000 / $318.1300 | Buy Now |
DISTI #
000000000005358486
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$116.5800 / $451.4800 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1-60-5-9-100 RoHS: Compliant |
2 Partner Stock |
|
$299.0000 / $318.1300 | Buy Now |
Part Details for 219-3-1-60-5-9-100
219-3-1-60-5-9-100 CAD Models
219-3-1-60-5-9-100 Part Data Attributes
|
219-3-1-60-5-9-100
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
219-3-1-60-5-9-100
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 100A 480VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 78.94 mm | |
Body Height | 90.17 mm | |
Body Length or Diameter | 130.18 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |