Part Details for 219-3-1-63F-5-9-90-A-V by Sensata Circuit Breakers
Overview of 219-3-1-63F-5-9-90-A-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3419-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 90A 5.5Mohm To-3P | |
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
H7N0203AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 90A 3Mohm To-220Ab |
Price & Stock for 219-3-1-63F-5-9-90-A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-219-3-1-63F-5-9-90-A-V-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$436.2967 | Buy Now |
DISTI #
APX219-3-1-63F-5-9-90-A-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.9200 / $361.5000 | Buy Now |
DISTI #
000000000001053200
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$150.5600 / $342.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.9200 / $361.5000 | Buy Now |