Part Details for 219-3-1-66-8-2-30-V by Sensata Circuit Breakers
Overview of 219-3-1-66-8-2-30-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-1-66-8-2-30-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-1-66-8-2-30-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 480VAC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.8800 | Buy Now |
DISTI #
APX219-3-1-66-8-2-30-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
DISTI #
000000000000409131
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 7 |
|
$101.0400 / $391.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
Part Details for 219-3-1-66-8-2-30-V
219-3-1-66-8-2-30-V CAD Models
219-3-1-66-8-2-30-V Part Data Attributes
|
219-3-1-66-8-2-30-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
219-3-1-66-8-2-30-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 30A 480VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 78.94 mm | |
Body Height | 66.29 mm | |
Body Length or Diameter | 147.32 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |