Part Details for 219-3-1REC4-63-5-9-90-A-V by Sensata Circuit Breakers
Overview of 219-3-1REC4-63-5-9-90-A-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3419-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 90A 5.5Mohm To-3P | |
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
H7N0203AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 90A 3Mohm To-220Ab |
Price & Stock for 219-3-1REC4-63-5-9-90-A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-1REC4-63-5-9-90-A-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.9433 | Buy Now |
DISTI #
72199682
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1REC4-63-5-9-90-A-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$404.6300 | RFQ |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 90A - 480V AC DC - Lever - Panel Mount. RoHS: Compliant |
51 In Stock |
|
$323.9600 / $361.2600 | Buy Now |
DISTI #
000000000002735309
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$154.1600 / $350.5500 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 90A - 480V AC DC - Lever - Panel Mount. RoHS: Compliant |
51 In Stock |
|
$323.9600 / $361.2600 | Buy Now |