There are no models available for this part yet.
Overview of 219-3-1REC4-65-5-6-100-A by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for 219-3-1REC4-65-5-6-100-A by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
219-3-1REC4-65-5-6-100-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 480VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.9433 | Buy Now | |
DISTI #
72199685
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 219-3-1REC4-65-5-6-100-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$404.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.0900 / $370.2500 | Buy Now | ||
DISTI #
000000000000409196
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$154.1600 / $350.5500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$260.0900 / $370.2500 | Buy Now |