Part Details for 219-3-20210-3 by Sensata Circuit Breakers
Overview of 219-3-20210-3 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720210K8-BAF-A | Renesas Electronics Corporation | USB 3.0 Hub Controller, , / | |
10082202-102A12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
10082202-103A20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 219-3-20210-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000715091
|
Sager | Circuit Breakers | 0 |
|
Buy Now |