There are no models available for this part yet.
Overview of 219-3-21068-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-685KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 219-3-21068-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000715124
|
Sager | Circuit Breakers | 0 |
|
Buy Now |