Part Details for 219-3-40359-1 by Sensata Circuit Breakers
Overview of 219-3-40359-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-3-40359-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-3-40359-1-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.3067 | Buy Now |
DISTI #
APX219-3-40359-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Manual Motor Controller - 3 Pole - UL 508 Recognized. RoHS: Compliant |
19 In Stock |
|
$376.1100 / $400.3800 | Buy Now |
DISTI #
000000000005231132
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$180.6300 / $549.6000 | Buy Now |
|
Master Electronics | Circuit Breaker - Manual Motor Controller - 3 Pole - UL 508 Recognized. RoHS: Compliant |
19 In Stock |
|
$376.1100 / $400.3800 | Buy Now |