Part Details for 21900 by Amphenol Corporation
Overview of 21900 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 21900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 25 |
|
$107.5541 / $134.4426 | Buy Now | |
DISTI #
21900
|
TTI | RF Adapters - Tee T-ADAPT JCK-PLG-JCK pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.8200 / $74.6000 | Buy Now |
DISTI #
21900
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 21900
21900 CAD Models
21900 Part Data Attributes:
|
21900
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21900
Amphenol Corporation
RF Connector Adapter, BNC-BNC-BNC, Male-Female-Female, Plug-jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC-BNC | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Body/Shell Style | PLUG-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |